TDSG5160-MN
vs
TDSG5150-MN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
13 mm
|
13 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e4
|
e4
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
565 nm
|
565 nm
|
Terminal Finish |
SILVER
|
SILVER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TDSG5160-MN with alternatives
Compare TDSG5150-MN with alternatives