TDSR1360-IK
vs
TDSR1360
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Color |
HIGH INTENSITY RED
|
HIGH INTENSITY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
13 mm
|
13 mm
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e4
|
e4
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
650 nm
|
650 nm
|
Terminal Finish |
SILVER
|
SILVER
|
Base Number Matches |
1
|
2
|
|
|
|