THS3001IDR
vs
THS3001CDG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CURRENT-FEEDBACK
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB) |
15 µA
|
15 µA
|
Bandwidth (3dB)-Nom |
350 MHz
|
350 MHz
|
Bias Current-Max (IIB) @25C |
10 µA
|
10 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
65 dB
|
Common-mode Reject Ratio-Nom |
73 dB
|
73 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-16.5 V
|
-16.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
6500 V/us
|
6500 V/us
|
Supply Current-Max |
9 mA
|
9 mA
|
Supply Voltage Limit-Max |
16.5 V
|
16.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
420000
|
420000
|
Wideband |
YES
|
YES
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare THS3001IDR with alternatives
Compare THS3001CDG4 with alternatives