THVD1550DGKR vs LMS1485M/NOPB feature comparison

THVD1550DGKR Texas Instruments

Buy Now Datasheet

LMS1485M/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-09-23
Samacsys Manufacturer Texas Instruments
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.902 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Receive Delay-Max 45 ns 55 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.753 mm
Supply Current-Max 1 mA 2.2 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transmit Delay-Max 16 ns 20 ns
Width 3 mm 3.899 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Technology BICMOS

Compare THVD1550DGKR with alternatives

Compare LMS1485M/NOPB with alternatives