TIBPAL20L10-20CNT
vs
EP610DC-15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ALTERA CORP
|
Package Description |
DIP, DIP24,.3
|
WINDOWED, CERDIP-24
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
Number of Dedicated Inputs |
12
|
4
|
Number of I/O Lines |
8
|
16
|
Number of Inputs |
20
|
20
|
Number of Outputs |
10
|
16
|
Number of Product Terms |
40
|
160
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
12 DEDICATED INPUTS, 8 I/O
|
4 DEDICATED INPUTS, 16 I/O
|
Output Function |
COMBINATORIAL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
220
|
Programmable Logic Type |
OT PLD
|
UV PLD
|
Propagation Delay |
20 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Clock Frequency-Max |
|
71.4 MHz
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TIBPAL20L10-20CNT with alternatives
Compare EP610DC-15 with alternatives