TIBPAL20L8-25CNT vs PAL20L8ACNS feature comparison

TIBPAL20L8-25CNT Texas Instruments

Buy Now Datasheet

PAL20L8ACNS AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description PLASTIC, DIP-24 0.300 INCH, SKINNY, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 25 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e4 e0
Length 31.64 mm 30.734 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 6 6
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 6 I/O 14 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Additional Feature POWER-UP RESET

Compare TIBPAL20L8-25CNT with alternatives

Compare PAL20L8ACNS with alternatives