TISP4350H3LM
vs
P3100ECMC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
POWER INNOVATIONS LTD
|
TECCOR ELECTRONICS INC
|
Part Package Code |
DO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
JESD-30 Code |
O-PBCY-T2
|
O-PBCY-T2
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
4
|
2
|
Configuration |
|
SINGLE
|
DC Off-state Voltage-Max |
|
275 V
|
JEDEC-95 Code |
|
TO-92
|
Non-Repetitive Pk On-state Cur |
|
50 A
|
Number of Elements |
|
1
|
|
|
|
Compare TISP4350H3LM with alternatives
Compare P3100ECMC with alternatives