TJA1028TK/3V3/20
vs
BU-67402F8HL-140W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DATA DEVICE CORP
|
Part Package Code |
SON
|
|
Package Description |
HVSON,
|
QFF,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
S-PDSO-N8
|
S-PDFP-F36
|
Length |
3 mm
|
25.4 mm
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
36
|
Number of Transceivers |
1
|
2
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
QFF
|
Package Equivalence Code |
SOLCC8,.12,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK
|
Screening Level |
AEC-Q100
|
MIL-PRF-38534 Class H
|
Seated Height-Max |
1 mm
|
6.35 mm
|
Supply Voltage-Nom |
12 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
LIN TRANSCEIVER
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
25.4 mm
|
Base Number Matches |
4
|
1
|
Date Of Intro |
|
2016-04-08
|
JESD-609 Code |
|
e0
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TJA1028TK/3V3/20 with alternatives
Compare BU-67402F8HL-140W with alternatives