TJA1044GT/1Z vs MCP2544FD-E/SN feature comparison

TJA1044GT/1Z NXP Semiconductors

Buy Now Datasheet

MCP2544FD-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP Microchip
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Telecom IC Type INTERFACE CIRCUIT CAN FD TRANSCEIVER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description SOP-8
ECCN Code EAR99
Factory Lead Time 8 Weeks, 4 Days
Date Of Intro 2016-03-03
Data Rate 8000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Current-Max 140 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare TJA1044GT/1Z with alternatives

Compare MCP2544FD-E/SN with alternatives