TJA1044GT/1Z vs TJA1044GTJ feature comparison

TJA1044GT/1Z NXP Semiconductors

Buy Now Datasheet

TJA1044GTJ NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP NXP
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8
Pin Count 8
Manufacturer Package Code SOT96-1
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare TJA1044GT/1Z with alternatives

Compare TJA1044GTJ with alternatives