TK73625TCB-G
vs
MIC39101-2.5YM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOKO INC
|
MICREL INC
|
Package Description |
SOT89L-5, 6 PIN
|
SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
0.6 V
|
0.63 V
|
Input Voltage-Max |
15 V
|
16 V
|
Input Voltage-Min |
2.4 V
|
3.5 V
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G8
|
Length |
5.7 mm
|
4.93 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.73 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
2.1 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.65 mm
|
3.94 mm
|
Base Number Matches |
1
|
3
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.41 V
|
Input Voltage Absolute-Max |
|
20 V
|
JESD-609 Code |
|
e4
|
Line Regulation-Max |
|
0.0125%
|
Load Regulation-Max |
|
0.025%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP8,.25
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare TK73625TCB-G with alternatives