TL054ACDRE4 vs TL054ACD feature comparison

TL054ACDRE4 Texas Instruments

Buy Now Datasheet

TL054ACD Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Min 75 dB 75 dB
Common-mode Reject Ratio-Nom 84 dB 92 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA 0.001 µA
Input Offset Voltage-Max 5700 µV 1500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 10 V/us 10 V/us
Slew Rate-Nom 15.4 V/us 20 V/us
Supply Current-Max 12.8 mA 12.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2700 3300
Voltage Gain-Min 50000 50000
Width 3.9 mm 3.9 mm
Base Number Matches 1 6
Samacsys Manufacturer Texas Instruments
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare TL054ACDRE4 with alternatives

Compare TL054ACD with alternatives