TLC274CDR vs TLC274CDBG4 feature comparison

TLC274CDR Rochester Electronics LLC

Buy Now Datasheet

TLC274CDBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SSOP
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 12000 µV 12000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 6.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 2 mm
Slew Rate-Nom 3.6 V/us 2.9 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1700 1700
Width 3.9 mm 5.3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code SSOP14,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 6.4 mA
Voltage Gain-Min 5000
Wideband NO

Compare TLC274CDR with alternatives

Compare TLC274CDBG4 with alternatives