TLC555CPW vs ICM7555ITV-T feature comparison

TLC555CPW Texas Instruments

Buy Now Datasheet

ICM7555ITV-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TO-99
Package Description GREEN, PLASTIC, TSSOP-14 TO-99,
Pin Count 14 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR SQUARE
JESD-30 Code R-PDSO-G14 O-MBCY-W8
JESD-609 Code e4 e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Frequency-Max 1.2 MHz 0.5 MHz
Package Body Material PLASTIC/EPOXY METAL
Package Code TSSOP TO-99
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max (Isup) 0.8 mA 0.3 mA
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 1

Compare TLC555CPW with alternatives

Compare ICM7555ITV-T with alternatives