TLE9250XLEXUMA1
vs
PCA82C250T/YM,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
HTSON,
|
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
20 Weeks
|
16 Weeks, 3 Days
|
Samacsys Manufacturer |
Infineon
|
NXP
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2A
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSON
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Tin (Sn)
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT96-1
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.07 mA
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TLE9250XLEXUMA1 with alternatives
Compare PCA82C250T/YM,115 with alternatives
-
PCA82C250T/YM,115 vs TJA1050TD-T
-
PCA82C250T/YM,115 vs 935286005518
-
PCA82C250T/YM,115 vs PCA82C250T/N4,118
-
PCA82C250T/YM,115 vs PCA82C250T/N4,115
-
PCA82C250T/YM,115 vs 935288883112
-
PCA82C250T/YM,115 vs 935085330112
-
PCA82C250T/YM,115 vs 935085330115
-
PCA82C250T/YM,115 vs PCA82C250T/N4,112
-
PCA82C250T/YM,115 vs PCA82C250T/YM