TLP281-4(GB-TP,F) vs PS2801-4-AZ feature comparison

TLP281-4(GB-TP,F) Toshiba America Electronic Components

Buy Now Datasheet

PS2801-4-AZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, SSOP-16

Compare TLP281-4(GB-TP,F) with alternatives

Compare PS2801-4-AZ with alternatives