TLP281-4(GB-TP,F)
vs
PS2801-4-F4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
100%
80%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
2500 V
2500 V
Number of Elements
4
4
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
8
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC, SOP-16
Compare TLP281-4(GB-TP,F) with alternatives
TLP281-4(GB-TP,F) vs TLP281-4(GB-TP)
TLP281-4(GB-TP,F) vs TLP281-4(GB-TP
TLP281-4(GB-TP,F) vs TLP291-4(V4-GB)
TLP281-4(GB-TP,F) vs TLP291-4(V4-GB-TP,E
TLP281-4(GB-TP,F) vs TLP291-4(GB,E(T
TLP281-4(GB-TP,F) vs TLP291-4(GB,E
TLP281-4(GB-TP,F) vs TLP291-4(V4-GB,E
TLP281-4(GB-TP,F) vs TLP291-4(GB-TP
TLP281-4(GB-TP,F) vs TLP281-4(GB,J,F)
Compare PS2801-4-F4 with alternatives