TLP281-4(GB-TP,F) vs TLP291-4(V4-GB-TP feature comparison

TLP281-4(GB-TP,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP291-4(V4-GB-TP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Rohs Code No
Package Description SOP-16
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.4 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Packing Method TAPE
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare TLP281-4(GB-TP,F) with alternatives

Compare TLP291-4(V4-GB-TP with alternatives