TLP785(GB-TP6,F
vs
TLP781(D4-GB-LF6,F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
100%
|
100%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
110 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP785(GB-TP6,F with alternatives
-
TLP785(GB-TP6,F vs TLP785(GB,F
-
TLP785(GB-TP6,F vs TLP785(D4-GB-LF6,F
-
TLP785(GB-TP6,F vs TLP781(D4-GB-TP6)
-
TLP785(GB-TP6,F vs TLP781(D4-GB-TP6,F
-
TLP785(GB-TP6,F vs TLP785(GB,F(C
-
TLP785(GB-TP6,F vs TLP785(D4-GB-TP6
-
TLP785(GB-TP6,F vs TLP785(D4-GB,F
-
TLP785(GB-TP6,F vs TLP781(D4-GB-TP7)
-
TLP785(GB-TP6,F vs TLP781(D4-GB-LF6)
Compare TLP781(D4-GB-LF6,F with alternatives
-
TLP781(D4-GB-LF6,F vs TLP785(GB,F
-
TLP781(D4-GB-LF6,F vs TLP785(D4-GB-LF6,F
-
TLP781(D4-GB-LF6,F vs TLP781(D4-GB-TP6)
-
TLP781(D4-GB-LF6,F vs TLP781(D4-GB-TP6,F
-
TLP781(D4-GB-LF6,F vs TLP785(GB,F(C
-
TLP781(D4-GB-LF6,F vs TLP785(D4-GB-TP6
-
TLP781(D4-GB-LF6,F vs TLP785(D4-GB,F
-
TLP781(D4-GB-LF6,F vs TLP781(D4-GB-TP7)
-
TLP781(D4-GB-LF6,F vs TLP781(D4-GB-LF6)