TLP785F(D4GLT7,F
vs
TLP781(GR-TP6,F)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, 11-5L102, DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
100%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
110 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
PURE TIN
|
|
Base Number Matches |
2
|
1
|
Current Transfer Ratio-Min |
|
100%
|
Forward Voltage-Max |
|
1.3 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
NO
|
|
|
|
Compare TLP785F(D4GLT7,F with alternatives
-
TLP785F(D4GLT7,F vs TLP785F(Y-TP7,F
-
TLP785F(D4GLT7,F vs TLP785(D4-Y,F
-
TLP785F(D4GLT7,F vs TLP781(BL,F)
-
TLP785F(D4GLT7,F vs TLP785F(TP7,F
-
TLP785F(D4GLT7,F vs TLP785(D4-LF6,F
-
TLP785F(D4GLT7,F vs TLP781(D4-GR,F)
-
TLP785F(D4GLT7,F vs TLP781F(D4GR-TP7,F)
-
TLP785F(D4GLT7,F vs TLP781(D4-Y-LF6,F)
-
TLP785F(D4GLT7,F vs TLP781F(D4GRL-T7,F)
Compare TLP781(GR-TP6,F) with alternatives
-
TLP781(GR-TP6,F) vs TLP781(GR-LF6,F)
-
TLP781(GR-TP6,F) vs TLP785F(Y-TP7,F
-
TLP781(GR-TP6,F) vs TLP785(D4-Y,F
-
TLP781(GR-TP6,F) vs TLP781(BL,F)
-
TLP781(GR-TP6,F) vs TLP785F(TP7,F
-
TLP781(GR-TP6,F) vs TLP785(D4-LF6,F
-
TLP781(GR-TP6,F) vs TLP781(D4-GR,F)
-
TLP781(GR-TP6,F) vs TLP781F(D4GR-TP7,F)
-
TLP781(GR-TP6,F) vs TLP781(D4-Y-LF6,F)