TLV75530PDRVR
vs
TLV75533PDQNT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VSON,
|
VBCC,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.325 V
|
0.238 V
|
Dropout Voltage1-Nom |
0.22 V
|
0.22 V
|
Input Voltage Absolute-Max |
6 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
3.5 V
|
3.8 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N4
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
1 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
3.045 V
|
3.3495 V
|
Output Voltage1-Min |
2.955 V
|
3.2505 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.08,25
|
SOLCC4,.04,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
1.5%
|
1.5%
|
Width |
2 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-04-06
|
|
|
|
Compare TLV75530PDRVR with alternatives
Compare TLV75533PDQNT with alternatives