TMM2016BP-12 vs HM1-6116-2 feature comparison

TMM2016BP-12 Toshiba America Electronic Components

Buy Now Datasheet

HM1-6116-2 Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP HARRIS SEMICONDUCTOR
Package Description DIP, DIP24,.6 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Samacsys Manufacturer Toshiba
Access Time-Max 12 ns
Additional Feature LG-MAX
I/O Type COMMON
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 32.4 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 5

Compare TMM2016BP-12 with alternatives

Compare HM1-6116-2 with alternatives