TMOV20RP140ML2T7 vs TMOV20RP140ML2B7 feature comparison

TMOV20RP140ML2T7 Littelfuse Inc

Buy Now Datasheet

TMOV20RP140ML2B7 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 23 mm
Package Length 23 mm
Package Style PCB Mount Radial
Package Width 9 mm
Packing Method TR
Rated Temperature 85 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application SURGE PROTECTION
Working Voltage 180 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare TMOV20RP140ML2T7 with alternatives

Compare TMOV20RP140ML2B7 with alternatives