TMOV20RP140ML2T7 vs V275LA20CX10 feature comparison

TMOV20RP140ML2T7 Littelfuse Inc

Buy Now Datasheet

V275LA20CX10 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 140 V 275 V
Energy Absorbing Capacity-Max 110 J 110 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 23 mm
Package Length 23 mm
Package Style PCB Mount Radial
Package Width 9 mm
Packing Method TR TR
Rated Temperature 85 °C 85 °C
Reference Standard CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application SURGE PROTECTION
Working Voltage 180 V
Base Number Matches 1 1
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00
Manufacturer Series C-III
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W

Compare TMOV20RP140ML2T7 with alternatives

Compare V275LA20CX10 with alternatives