TN815-600B-TR
vs
BT300S-600R,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-252
|
DPAK
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
15 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
40 mA
|
20 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
2 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
1
|
Non-Repetitive Pk On-state Cur |
73 A
|
65 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
5000 A
|
5000 A
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
8 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
500 µA
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Repetitive Peak Reverse Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT428
|
Circuit Commutated Turn-off Time-Nom |
|
70 µs
|
|
|
|
Compare TN815-600B-TR with alternatives
Compare BT300S-600R,118 with alternatives