TPA3100D2PHP vs TPA3100D2RGZRG4 feature comparison

TPA3100D2PHP Texas Instruments

Buy Now Datasheet

TPA3100D2RGZRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFN
Package Description 9 X 9 MM, GREEN, PLASTIC, HTQFP-48 HVQCCN, LCC44,.28SQ,20
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 36 dB 36 dB
JESD-30 Code S-PQFP-G48 S-PQCC-N48
JESD-609 Code e4 e4
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Noise Figure-Nom 102 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 20 W 21.8 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 26 mA
Supply Voltage-Max (Vsup) 26 V 26 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7 mm 7 mm
Base Number Matches 4 1

Compare TPA3100D2PHP with alternatives

Compare TPA3100D2RGZRG4 with alternatives