TPS61087DSCR vs MP1540DJ-Z feature comparison

TPS61087DSCR Texas Instruments

Buy Now Datasheet

MP1540DJ-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Part Package Code SON
Package Description GREEN, PLASTIC, SON-10 TSOT-23, 5 PIN
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V ADJUSTABLE OUTPUT VOLTAGE FROM 3 TO 18 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-N10 R-PDSO-G5
JESD-609 Code e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.8 A
Output Voltage-Max 18.5 V
Output Voltage-Min 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1500 kHz 1600 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 1.6 mm
Base Number Matches 1 1

Compare TPS61087DSCR with alternatives

Compare MP1540DJ-Z with alternatives