TPS61175PWP
vs
MIC2876-5.0YMT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
|
Package Description |
GREEN, PLASTIC, HTSSOP-14
|
VSON,
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9V TO 38V
|
ALSO REQUIRE PFM CONTROL TECHNIQUE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
18 V
|
5.5 V
|
Input Voltage-Min |
2.9 V
|
2.5 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
2 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
5 A
|
5.8 A
|
Output Voltage-Max |
38 V
|
|
Output Voltage-Min |
2.9 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
VSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BOOST
|
Switching Frequency-Max |
2640 kHz
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
2 mm
|
Base Number Matches |
2
|
3
|
Output Voltage-Nom |
|
5 V
|
|
|
|
Compare TPS61175PWP with alternatives
Compare MIC2876-5.0YMT with alternatives