TPS628112MQWRWYRQ1 vs XCL206A183CR-G feature comparison

TPS628112MQWRWYRQ1 Texas Instruments

Buy Now Datasheet

XCL206A183CR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOREX SEMICONDUCTOR LTD
Package Description VQFN-9 PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-11-14
Samacsys Manufacturer Texas Instruments Torex
Additional Feature ALSO HAS PFM CONTROL TECH PFM MODE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2.7 V 2 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PBCC-N9 R-XQCC-N8
JESD-609 Code e4
Length 3 mm 2.5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 9 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 0.6 A
Output Voltage-Max 1.8 V 1.836 V
Output Voltage-Min 1.8 V 1.764 V
Output Voltage-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN HQCCN
Package Equivalence Code LCC9,.08X.12,25 LCC8,.08,0.1,22
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.04 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 4000 kHz 3450 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.55 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 2 mm 2 mm
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Supply Current-Max (Isup) 0.035 mA

Compare TPS628112MQWRWYRQ1 with alternatives

Compare XCL206A183CR-G with alternatives