TPS62823DLCT
vs
MP8845CGC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
VSON,
|
VFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-04-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
IN ADJUSTABLE MODE OUTPUT VOLTAGE IS 0.6V TO 4V
|
ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.45 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.4 V
|
2.7 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-N8
|
R-PBGA-B20
|
JESD-609 Code |
e4
|
|
Length |
2 mm
|
2.05 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
|
Output Voltage-Max |
4 V
|
|
Output Voltage-Min |
0.6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
0.63 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2200 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.5 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPS62823DLCT with alternatives
Compare MP8845CGC with alternatives