TPS75901KTT vs TPS75901KTTTG3 feature comparison

TPS75901KTT Texas Instruments

Buy Now Datasheet

TPS75901KTTTG3 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP5H,.6,67TB TO-263, SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 0.4 V 0.4 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.16 mm 10.16 mm
Line Regulation-Max (%/V) 0.1 0.1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 7.5 A 7.5 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 1.22 V 1.22 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.13 mm 5.13 mm
Surface Mount YES YES
Technology PMOS PMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.925 mm 8.925 mm
Base Number Matches 1 1
Input Voltage-Max 5.5 V
Input Voltage-Min 2.8 V
JESD-609 Code e3
Moisture Sensitivity Level 2
Packing Method TR
Terminal Finish MATTE TIN

Compare TPS75901KTT with alternatives

Compare TPS75901KTTTG3 with alternatives