TS68040MFD/T33A
vs
KD80486SX16LOWVOLTAGE
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEL CORP
|
Part Package Code |
|
QFP
|
Package Description |
|
BQFP,
|
Pin Count |
|
196
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.31.00.01
|
Additional Feature |
|
DYNAMIC BUS SIZING; BURST BUS; DHRYSTONE MIPS=20.1; BUILT IN SELF TEST
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
16 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-PQFP-G196
|
Length |
|
34.29 mm
|
Low Power Mode |
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
196
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, BUMPER
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
0
|
Seated Height-Max |
|
4.57 mm
|
Speed |
|
16 MHz
|
Supply Current-Max |
|
260 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
Width |
|
34.29 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
Base Number Matches |
|
1
|
|
|
|
Compare KD80486SX16LOWVOLTAGE with alternatives