TS68040MFD/T33A
vs
TSX68040MF33
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
THOMSON-CSF SEMICONDUCTORS
|
Part Package Code |
|
QFP
|
Package Description |
|
,
|
Pin Count |
|
196
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
32
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
33 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-30 Code |
|
S-CQFP-G196
|
Number of Terminals |
|
196
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Speed |
|
33 MHz
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
HCMOS
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
Base Number Matches |
|
1
|
|
|
|
Compare TSX68040MF33 with alternatives