TSHSM-204-D-10-T-H-001-TR-P
vs
G88D12P9MB1AL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MAJOR LEAGUE ELECTRONICS
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH TAPE AND REEL, HIGH TEMP
|
NONE
|
Body Breadth |
0.158 inch
|
0.299 inch
|
Body Length |
0.317 inch
|
0.507 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Contact Style |
SQ PIN-SKT
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
250 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
3.429 mm
|
2.54 mm
|
Plating Thickness |
200u inch
|
30u inch
|
Polarization Key |
POLAR PIN POSITION
|
SHRD CENTER
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.0066 mm
|
1.27 mm
|
Total Number of Contacts |
8
|
12
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.402 inch
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
350VAC V
|
Insulator Color |
|
GRAY
|
Mounting Option 1 |
|
DETENT
|
Mounting Type |
|
BOARD
|
Terminal Length |
|
0.116 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TSHSM-204-D-10-T-H-001-TR-P with alternatives
Compare G88D12P9MB1AL with alternatives