U74HCT14L-D14-T vs MM74HC20N feature comparison

U74HCT14L-D14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

MM74HC20N Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.18 mm 19.18 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 6 2
Number of Inputs 1 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 32 ns 23 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 4.8 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Moisture Sensitivity Level 1
Prop. Delay@Nom-Sup 23 ns
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare U74HCT14L-D14-T with alternatives

Compare MM74HC20N with alternatives