UBJ220-009
vs
UBJ220-026
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TROMPETER ELECTRONICS INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
APPLICABLE CABLES: BELDEN 8218; BELDEN 9068
|
|
Body Depth |
0.742 inch
|
0.42 inch
|
Body Diameter |
0.38 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Cable Types |
BELDEN
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
YES
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.3
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Shell Material |
|
BRASS
|
|
|
|
Compare UBJ220-009 with alternatives
Compare UBJ220-026 with alternatives