UDA-P1.60
vs
UBM-A1.60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
VERY FAST
|
Body Height |
20 mm
|
21 mm
|
Body Length or Diameter |
5.2 mm
|
5.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
6 J
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK; TR
|
BOX
|
Pre-arcing Time-Min |
10 ms
|
3 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CQC; CUL; KC; KTL; PSE/JET; TUV; UL
|
CQC; CSA; KTL; PSE; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare UDA-P1.60 with alternatives
Compare UBM-A1.60 with alternatives