UMK105CG331JVHF vs MMASU105SCG331JFNA01 feature comparison

UMK105CG331JVHF TAIYO YUDEN

Buy Now Datasheet

MMASU105SCG331JFNA01 TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Part Package Code 0402
Package Description , 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare UMK105CG331JVHF with alternatives

Compare MMASU105SCG331JFNA01 with alternatives