UPE1C271MCG6308R vs FP-016RE271M-R7K feature comparison

UPE1C271MCG6308R Taiwan Chinsan Electronics Industrial Co Ltd

Buy Now Datasheet

FP-016RE271M-R7K Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TAIWAN CHINSAN ELECTRONICS INDUSTRIAL CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 15 mΩ 7 mΩ
Leakage Current 0.864 mA 0.648 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3800 mA 6100 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.22.00
JESD-609 Code e3
Packing Method TAPE
Terminal Finish Tin (Sn)

Compare UPE1C271MCG6308R with alternatives

Compare FP-016RE271M-R7K with alternatives