V120MA2B vs V120MT2B feature comparison

V120MA2B Littelfuse Inc

Buy Now Datasheet

V120MT2B Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INTERSIL CORP
Package Description AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 0.5 J 0.4 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Diameter 3 mm
Package Length 4.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial-B
Packing Method BULK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement AXIAL
Terminal Shape WIRE
Working Voltage 101 V 101 V
Base Number Matches 1 1