V15H22-CC300B-02
vs
V15T22-DC300-02-K
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Type |
STANDARD STRAIGHT LEVER
|
STANDARD STRAIGHT LEVER
|
Body Breadth |
10.3 mm
|
10.3 mm
|
Body Height |
15.9 mm
|
15.9 mm
|
Body Length or Diameter |
27.8 mm
|
27.8 mm
|
Contact (AC) Max Rating R Load |
22A@250VAC
|
22A@250VAC
|
Contact Current(AC)-Max |
22 A
|
22 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
6000 Cycle(s)
|
6000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
2.94 N
|
2.94 N
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
2
|
1
|
|
|
|
Compare V15H22-CC300B-02 with alternatives
Compare V15T22-DC300-02-K with alternatives