V23030J1017A106
vs
6-1393801-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
37.9 mm
|
37.4 mm
|
Body Height |
10.8 mm
|
10.2 mm
|
Body Length or Diameter |
40.2 mm
|
39.7 mm
|
Coil Current(DC)-Max |
0.065 A
|
0.065 A
|
Coil Power |
778 mW
|
778 mW
|
Coil Resistance |
185 Ω
|
185 Ω
|
Coil Voltage(AC)-Max |
250 V
|
250 V
|
Coil Voltage(DC)-Max |
250 V
|
250 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX
|
BOX
|
Physical Dimension |
40.2 X 37.9 X 10.8
|
39.7 X 37.4 X 10.2
|
Reference Standard |
UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
6 FORM C
|
6 FORM C
|
Relay Function |
6PDT
|
6PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Dielectric Strength Between Coil and Contacts |
|
1000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
End Contact Material |
|
RUTHENIUM
|
Sealing |
|
DUST PROOF
|
Weight |
|
30 g
|
|
|
|
Compare V23030J1017A106 with alternatives
Compare 6-1393801-2 with alternatives