V23092-A1060-A301
vs
V23092-A1060-A201
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
5 mm
|
5 mm
|
Body Length or Diameter |
28 mm
|
28 mm
|
Coil Power |
176 mW
|
176 mW
|
Coil Resistance |
20500 Ω
|
20500 Ω
|
Coil Voltage(DC)-Max |
60 V
|
60 V
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Current(DC)-Max |
6 A
|
6 A
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
1000 Vrms
|
End Contact Material |
SILVER TIN OXIDE
|
SILVER TIN OXIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
70 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
6 g
|
6 g
|
Base Number Matches |
1
|
2
|
|
|
|