V23600A1027C1 vs 3-1393670-4 feature comparison

V23600A1027C1 TE Connectivity

Buy Now Datasheet

3-1393670-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature CONNECTOR TYPE: 1.0/2.3 CONNECTOR TYPE: 1.0/2.3
Body Depth 0.433 inch 0.433 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF CONNECTOR RF CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Resistance 10 mΩ 10 mΩ
Contact Style COAX COAX
Coupling Type SLIDE ON SLIDE ON
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Frequency-Max 10 GHz 10 GHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS BRASS
Terminal Length 0.138 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
VSWR 1.35 1.35
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer TE Connectivity