V68ZA05 vs V68ZS05 feature comparison

V68ZA05 Littelfuse Inc

Buy Now Datasheet

V68ZS05 Littelfuse Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 56 V 56 V
Base Number Matches 11 9
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare V68ZA05 with alternatives

Compare V68ZS05 with alternatives