V82ZT2
vs
VZ07D820KBS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
4 J
|
5.5 J
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
CHASSIS MOUNT
|
Package Style |
Radial
|
Radial
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Working Voltage |
66 V
|
66 V
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
RADIAL LEADED
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.25 W
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CECC42000
|
Resistor Type |
|
VARISTOR
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
LUG
|
|
|
|
Compare V82ZT2 with alternatives
Compare VZ07D820KBS with alternatives