VA100048D101R vs VA100048D101TL feature comparison

VA100048D101R Kyocera AVX Components

Buy Now Datasheet

VA100048D101TL Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Energy Absorbing Capacity-Max 0.4 J 0.4 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Working Voltage 48 V 48 V
Base Number Matches 2 1
Package Description AXIAL LEADED
Factory Lead Time 19 Weeks
Circuit RMS Voltage-Max 34 V
JESD-609 Code e3
Package Diameter 2.54 mm
Package Length 4.32 mm
Packing Method TR, 7 INCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Thermistor Application ESD PROTECTION

Compare VA100048D101R with alternatives

Compare VA100048D101TL with alternatives