VA41B201-1EZ11-000 vs 62115119-0-0-N feature comparison

VA41B201-1EZ11-000 Carling Technologies

Buy Now Datasheet

62115119-0-0-N Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Type ROCKER ROCKER
Additional Feature DOUBLE POLE SWITCHES
Body Breadth 20.828 mm 14.986 mm
Body Height 27.4066 mm
Contact Function ON-OFF ON-OFF
Contact Resistance 0.01 mΩ
Dielectric Withstand Volts 1500VRMS V 1000VDC V
Illumination LAMP
Insulation Resistance 50000000 Ω 100000000 Ω
Insulator Material POLYESTER NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.4 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 2
Actuator Color BLACK
Actuator Length 0.205 inch
Actuator Material NYLON
Body Color BLACK
Body Length or Diameter 20.955 mm
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Electrical Life 50000 Cycle(s)
End Contact Plating GOLD OVER NICKEL

Compare VA41B201-1EZ11-000 with alternatives

Compare 62115119-0-0-N with alternatives