VC-801-EAE-FABN-27M0000000_SNPB
vs
ASDMB-27.000MHZ-LR-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; 2.5 AND 1.8V ALSO AVAILABLE
|
Fall Time-Max |
4 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
27 MHz
|
27 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
10 KOHM, 15 pF
|
Package Equivalence Code |
DILCC4,.12
|
|
Physical Dimension |
5mm x 3.2mm x 1.4mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
4 ns
|
2 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
QFN, 4 PIN
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare VC-801-EAE-FABN-27M0000000_SNPB with alternatives
Compare ASDMB-27.000MHZ-LR-T with alternatives