VHK75W-Q24-S12-DIN vs HBS075YH-ANT81V feature comparison

VHK75W-Q24-S12-DIN CUI Inc

Buy Now Datasheet

HBS075YH-ANT81V Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE
Efficiency (Main Output) 81.5%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MXFM-X R-XDFM-P9
Length 107.5 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6.25 A
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out) 0.053025 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 101.8 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SETPOINT ACCURACY:+/-1%
Number of Terminals 9
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare VHK75W-Q24-S12-DIN with alternatives

Compare HBS075YH-ANT81V with alternatives